21041162505 | Harting

Jack, 5 pole, IDC connection, screw locking, straight, 21041162505

Order No.: 45F0228
EAN: 4099889690705
MPN:
21041162505
21 04 116 2505
21041162505 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.6508 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
39.65 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6508 €
5 pcs.
37.8539 €
10 pcs.
36.7353 €
25 pcs.
34.2244 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 21011405091, HARTING

Features

  • Screw lock
  • Overvoltage category: III
  • A-coded
  • Pollution degree: 3
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Type of locking screw locking
Orientation straight
Contact connection IDC connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No