21038962510 | Harting
Jack, M12, 5 pole, crimp connection, screw locking, straight, 21038962510
Order No.: 42P4029
EAN: 5713140227330
MPN:
21038962510
21 03 896 2510
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5017 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
25.50 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5017 €
5 pcs.
24.3355 €
10 pcs.
23.6215 €
25 pcs.
22.0031 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 21038962510, Harting
Cable connector, straight, female, crimp termination, Polyamide (PA), screw locking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | L | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Additional parts | unequipped | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |