21038962505 | Harting
Jack, M12, 4 pole, crimp connection, screw locking, straight, 21038962505
Order No.: 45F0226
EAN: 4099889690682
MPN:
21038962505
21 03 896 2505
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0987 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
21.10 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0987 €
5 pcs.
20.1467 €
10 pcs.
19.5517 €
25 pcs.
18.2070 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 09156083101, HARTING
Features
- Crimp connection
- Pollution degree: 3
- Made of: Polyamide
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | L | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |