21038962425 | Harting
Jack, M12, 4 pole, crimp connection, Outer Push-Pull, straight, 21038962425
Order No.: 42P4028
EAN: 5713140227033
MPN:
21038962425
21 03 896 2425
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3339 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
28.33 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3339 €
5 pcs.
27.0368 €
10 pcs.
26.2514 €
25 pcs.
24.4426 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 21038962425, Harting
Cable connector, straight, female, crimp termination, Polyamide (PA), Outer PushPull.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | S | |
| Type of locking | Outer Push-Pull | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Additional parts | unequipped | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |