21038962420 | Harting

Jack, M12, 4 pole, crimp connection, Outer Push-Pull, straight, 21038962420

Order No.: 42P4027
EAN: 5713140226999
MPN:
21038962420
21 03 896 2420
21038962420 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.3339 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
28.33 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3339 €
5 pcs.
27.0368 €
10 pcs.
26.2514 €
25 pcs.
24.4426 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 21038962420, Harting

Cable connector, straight, female, crimp termination, Polyamide (PA), Outer PushPull.

Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding L
Type of locking Outer Push-Pull
Orientation straight
Contact connection crimp connection
Additional parts unequipped
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes