21038962415 | Harting

Jack, M12, 4 pole, crimp connection, screw locking, straight, 21038962415

Order No.: 42P4026
EAN: 5713140227354
MPN:
21038962415
21 03 896 2415
21038962415 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.5017 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
25.50 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5017 €
5 pcs.
24.3355 €
10 pcs.
23.6215 €
25 pcs.
22.0031 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 21038962415, Harting

Cable connector, straight, female, S-coding, crimp termination, Polyamide (PA), contacts: 4, Conductor cross-section: 0.5-2.5 mm², rated current: 12 A, Zinc die-cast, screw locking, Degree of protection: IP65 / IP67 mated condition.

Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding S
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Additional parts unequipped
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes