21038961520 | Harting

Plug, M12, 5 pole, crimp connection, Outer Push-Pull, straight, 21038961520

Order No.: 42P4023
EAN: 5713140227002
MPN:
21038961520
21 03 896 1520
21038961520 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.1915 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
27.19 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1915 €
5 pcs.
25.9658 €
10 pcs.
25.1923 €
25 pcs.
23.4668 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 21038961520, Harting

Cable connector, straight, male, L-coding, crimp termination, Polyamide (PA), contacts: 5, Conductor cross-section: 0.5-2.5 mm².

Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding L
Type of locking Outer Push-Pull
Orientation straight
Contact connection crimp connection
Additional parts unequipped
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes