21038961425 | Harting
Plug, M12, 4 pole, crimp connection, Outer Push-Pull, straight, 21038961425
Order No.: 42P4020
EAN: 5713140227026
MPN:
21038961425
21 03 896 1425
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1915 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
27.19 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1915 €
5 pcs.
25.9658 €
10 pcs.
25.1923 €
25 pcs.
23.4668 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 21038961425, Harting
Cable connector, straight, male, crimp termination, Polyamide (PA), Outer PushPull.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | S | |
| Type of locking | Outer Push-Pull | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Additional parts | unequipped | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |