21038961410 | Harting
Plug, M12, 4 pole, crimp connection, screw locking, straight, 21038961410
Order No.: 42P4017
EAN: 5713140227286
MPN:
21038961410
21 03 896 1410
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3593 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
24.36 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3593 €
5 pcs.
23.2526 €
10 pcs.
22.5743 €
25 pcs.
21.0273 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 21038961410, Harting
Cable connector, straight, male, L-coding, crimp termination, Polyamide (PA), contacts: 4, Conductor cross-section: 0.5-2.5 mm², rated current: 16 A, Zinc die-cast, screw locking, Degree of protection: IP65 / IP67 mated condition.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | L | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Additional parts | unequipped | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |