21038823405 | Harting
Plug, M12, 4 pole, crimp connection, screw locking, angled, 21038823405
Order No.: 45F0224
EAN: 4099889690668
MPN:
21038823405
21 03 882 3405
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.7559 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
44.76 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7559 €
5 pcs.
42.7210 €
10 pcs.
41.4715 €
25 pcs.
38.6274 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21038813430, HARTING
Features
- Screw lock
- D-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |