21038813830 | Harting
Plug, M12, 8 pole, crimp connection, push pull, angled, 21038813830
Order No.: 45F0212
EAN: 4099889690552
MPN:
21038813830
21 03 881 3830
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.2482 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
34.25 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2482 €
5 pcs.
32.6893 €
10 pcs.
31.7373 €
25 pcs.
29.5596 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21011405081, HARTING
Features
- Screw lock
- Overvoltage category: III
- A-coded
- Pollution degree: 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | X | |
| Type of locking | push pull | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |