21038813815 | Harting
Plug, M12, 8 pole, crimp connection, screw locking, angled, 21038813815
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.8908 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
34.89 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8908 €
5 pcs.
33.2962 €
10 pcs.
32.3204 €
25 pcs.
30.1070 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 sensor actuator connector, 21038813815, Harting
Cable connector, angled, male, X-coding, Crimp termination, Contacts: 8, Screw locking, Degree of protection: IP65 / IP67 mated condition.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | X | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |