21038813413 | Harting

Plug, M12, 4 pole, crimp connection, screw locking, angled, 21038813413

Order No.: 42P4015
EAN: 5713140226494
MPN:
21038813413
21 03 881 3413
21038813413 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.6905 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
29.69 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6905 €
5 pcs.
28.3458 €
10 pcs.
27.5128 €
25 pcs.
25.6207 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 21038813413, Harting

Cable connector, angled, male, D-coding, crimp termination, screw locking, Conductor cross-section: 0.12-0.82 mm².

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding X
Type of locking screw locking
Orientation angled
Contact connection crimp connection
Additional parts unequipped
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes