21038813407 | Harting

Plug, M12, 4 pole, crimp connection, screw locking, angled, 21038813407

Order No.: 42P6520
EAN: 5713140226470
MPN:
21038813407
21038813407 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.1816 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.18 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1816 €
5 pcs.
21.1701 €
10 pcs.
20.5513 €
25 pcs.
19.1471 €
*incl. VAT plus shipping costs
Subject to prior sale

M12 sensor actuator connector, 21038813407, Harting

Cable connector, angled, male, Crimp termination, Liquid crystal polymer (LCP), Contacts: 4, Screw locking, Degree of protection: IP65 / IP67 mated condition.

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding D
Type of locking screw locking
Orientation angled
Contact connection crimp connection
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes