21038812830 | Harting

Jack, M12, 8 pole, IDC connection, push pull, straight, 21038812830

Order No.: 42P6507
EAN: 5713140227064
MPN:
21038812830
21038812830 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.9745 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
33.97 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9745 €
5 pcs.
32.4394 €
10 pcs.
31.4755 €
25 pcs.
29.3216 €
*incl. VAT plus shipping costs
Subject to prior sale

M12 sensor actuator connector, 21038812830, Harting

Cable connector, straight, female, Crimp termination, Liquid crystal polymer (LCP), Contacts: 8, Outer PushPull, Degree of protection: IP65 / IP67 mated condition.

Technical specifications
Filter Property Value
Product type jack
Pin number 8 pole
Thread size M12
Coding X
Type of locking push pull
Orientation straight
Contact connection IDC connection
contact surface gold-plated
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes