21038812827 | Harting

Jack, M12, 8 pole, crimp connection, screw lock/push-pull, straight, 21038812827

Order No.: 42P4013
EAN: 5713140226135
MPN:
21038812827
21 03 881 2827
21038812827 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0606 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
27.06 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0606 €
5 pcs.
25.8349 €
10 pcs.
25.0733 €
25 pcs.
23.3478 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 21038812827, Harting

Cable connector, panel feed through, for rear mounting, female, X-coding, crimp termination, Liquid-crystal polymer (LCP), contacts: 8.

Technical specifications
Filter Property Value
Product type jack
Pin number 8 pole
Thread size M12
Coding X
Type of locking screw lock/push-pull
Orientation straight
Contact connection crimp connection
Additional parts unequipped
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes