21038812825 | Harting
Jack, M12, 8 pole, crimp connection, screw locking, straight, 21038812825
Order No.: 45F0205
EAN: 4099889690491
MPN:
21038812825
21 03 881 2825
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.5112 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.51 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5112 €
5 pcs.
30.0713 €
10 pcs.
29.1907 €
25 pcs.
27.1915 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 09156000703, HARTING
Features
- Screw lock
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | X | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |