21038812807 | Harting
Jack, M12, 8 pole, crimp connection, screw locking, straight, 21038812807
Order No.: 42P4011
EAN: 5713140226081
MPN:
21038812807
21 03 881 2807
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5493 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
25.55 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5493 €
5 pcs.
24.3950 €
10 pcs.
23.6691 €
25 pcs.
22.0507 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 21038812807, Harting
Cable connector, straight, female, X-coding, crimp termination, Liquid-crystal polymer (LCP), contacts: 8, Conductor cross-section: 0.08-0,25 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | X | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Additional parts | unequipped | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |