21038812425 | Harting
Jack, M12, 4 pole, crimp connection, screw lock/push-pull, straight, 21038812425
Order No.: 42P4005
EAN: 5713140225930
MPN:
21038812425
21 03 881 2425
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.1562 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
26.16 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1562 €
5 pcs.
24.9662 €
10 pcs.
24.2403 €
25 pcs.
22.5743 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 21038812425, Harting
Cable connector, panel feed through, for rear mounting, female, crimp termination, screw locking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw lock/push-pull | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Additional parts | unequipped | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |