21038811833 | Harting

Plug, M12, 8 pole, crimp connection, Outer Push-Pull, straight, 21038811833

Order No.: 42P3999
EAN: 5713140227057
MPN:
21038811833
21 03 881 1833
21038811833 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.8333 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
29.83 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8333 €
5 pcs.
28.4886 €
10 pcs.
27.6437 €
25 pcs.
25.7516 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 21038811833, Harting

Cable connector, straight, male, X-coding, crimp termination, Liquid-crystal polymer (LCP), contacts: 8, Conductor cross-section: 0.08-0,25 mm².

Technical specifications
Filter Property Value
Product type plug
Pin number 8 pole
Thread size M12
Coding X
Type of locking Outer Push-Pull
Orientation straight
Contact connection crimp connection
Additional parts unequipped
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes