21038811807 | Harting

Plug, M12, 8 pole, crimp connection, screw locking, straight, 21038811807

Order No.: 42P3993
EAN: 5713140225992
MPN:
21038811807
21 03 881 1807
21038811807 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.1443 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
26.14 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1443 €
5 pcs.
24.9543 €
10 pcs.
24.2165 €
25 pcs.
22.5624 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 21038811807, Harting

Cable connector, straight, male, X-coding, crimp termination, Liquid-crystal polymer (LCP), contacts: 8, Conductor cross-section: 0.08-0,25 mm².

Technical specifications
Filter Property Value
Product type plug
Pin number 8 pole
Thread size M12
Coding X
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Additional parts unequipped
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes