21038811414 | Harting

Plug, M12, 4 pole, crimp connection, screw locking, straight, 21038811414

Order No.: 42P3987
EAN: 5713140225770
MPN:
21038811414
21 03 881 1414
21038811414 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.2637 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
25.26 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2637 €
5 pcs.
24.1094 €
10 pcs.
23.4073 €
25 pcs.
21.8008 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 21038811414, Harting

Cable connector, straight, male, D-coding, crimp termination, screw locking, Conductor cross-section: 0.13-0.82 mm².

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding D
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Additional parts unequipped
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes