21038811412 | Harting
Plug, M12, 4 pole, crimp connection, screw locking, straight, 21038811412
Order No.: 45F0193
EAN: 4099889690408
MPN:
21038811412
21 03 881 1412
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7635 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
25.76 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7635 €
5 pcs.
24.5973 €
10 pcs.
23.8714 €
25 pcs.
22.2411 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21041162505, HARTING
Features
- Screw lock
- Pollution degree: 3
- Overvoltage category: II
- Material contact: Copper alloy, Gold-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |