21038811407 | Harting
Plug, M12, 4 pole, crimp connection, screw locking, straight, 21038811407
Order No.: 42P3983
EAN: 5713140225732
MPN:
21038811407
21 03 881 1407
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4089 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
19.41 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4089 €
10 pcs.
18.1951 €
25 pcs.
17.6477 €
50 pcs.
16.3982 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 21038811407, Harting
Cable connector, straight, male, D-coding, crimp termination, Liquid-crystal polymer (LCP), contacts: 4, Conductor cross-section: 0.13-0.82 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Additional parts | unequipped | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |