21038811405 | Harting
Plug, M12, 4 pole, crimp connection, screw locking, straight, 21038811405
Order No.: 45F0191
EAN: 4099889690385
MPN:
21038811405
21 03 881 1405
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9674 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
21.97 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9674 €
5 pcs.
20.9678 €
10 pcs.
20.3490 €
25 pcs.
18.9567 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21038813830, HARTING
Features
- Crimp connection
- X-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |