21038612844 | Harting

Jack, M12, 8 pole, crimp connection, screw lock/push-pull, straight, 21038612844

Order No.: 42P3979
EAN: 5713140227422
MPN:
21038612844
21 03 861 2844
21038612844 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.7964 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
32.80 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7964 €
5 pcs.
31.3089 €
10 pcs.
30.3807 €
25 pcs.
28.2982 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 21038612844, Harting

Cable connector, panel feed through, for rear mounting, female, crimp termination, screw locking.

Technical specifications
Filter Property Value
Product type jack
Pin number 8 pole
Thread size M12
Coding Y
Type of locking screw lock/push-pull
Orientation straight
Contact connection crimp connection
Additional parts unequipped
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes