21038612805 | Harting

Jack, M12, 8 pole, crimp connection, screw locking, straight, 21038612805

Order No.: 42P3975
EAN: 5713140227408
MPN:
21038612805
21 03 861 2805
21038612805 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.0955 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
29.10 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0955 €
5 pcs.
27.7746 €
10 pcs.
26.9654 €
25 pcs.
25.1090 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 21038612805, Harting

Cable connector, straight, female, Y-coding, crimp termination, Polyamide (PA), contacts: 8, rated current: 6 A, Zinc die-cast.

Technical specifications
Filter Property Value
Product type jack
Pin number 8 pole
Thread size M12
Coding Y
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Additional parts unequipped
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No