21038412525 | Harting

Jack, M12, 5 pole, crimp connection, screw locking, straight, 21038412525

Order No.: 45F0189
EAN: 4099889690378
MPN:
21038412525
21 03 841 2525
21038412525 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.4493 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.45 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4493 €
5 pcs.
35.7476 €
10 pcs.
34.7004 €
25 pcs.
32.3204 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 21038811412, HARTING

Features

  • Screw lock
  • D-coded
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No