21038411535 | Harting
Plug, M12, 5 pole, crimp connection, screw locking, straight, 21038411535
Order No.: 42P3963
EAN: 5713140227446
MPN:
21038411535
21 03 841 1535
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.4088 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
49.41 € *
Price list
Quantity
Price per unit*
1 pcs.
49.4088 €
2 pcs.
48.0284 €
5 pcs.
46.7313 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 21038411535, Harting
Cable connector, straight, male, B-coding, crimp termination, Polyamide (PA), contacts: 5, Conductor cross-section: 0.14-0.75 mm², rated current: 4 A, stainless steel, screw locking, Degree of protection: IP65 / IP67 mated condition.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | B | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Additional parts | unequipped | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |