21038411525 | Harting

Plug, M12, 5 pole, crimp connection, screw locking, straight, 21038411525

Order No.: 45F0186
EAN: 4099889690354
MPN:
21038411525
21 03 841 1525
21038411525 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.4493 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.45 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4493 €
5 pcs.
35.7476 €
10 pcs.
34.7004 €
25 pcs.
32.3204 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 21038811830, HARTING

Features

  • Crimp connection
  • X-coded
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No