21038411505 | Harting
Plug, M12, 5 pole, crimp connection, screw locking, straight, 21038411505
Order No.: 45F0185
EAN: 4099889690347
MPN:
21038411505
21 03 841 1505
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.0558 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
39.06 € *
Price list
Quantity
Price per unit*
1 pcs.
39.0558 €
5 pcs.
37.2827 €
10 pcs.
36.1879 €
25 pcs.
33.7127 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 09151000491, HARTING
Features
- ComLock connector
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | B | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |