21038391205 | Harting

Plug, M12, 2 pole, crimp connection, screw locking, straight, 21038391205

Order No.: 42P4040
EAN: 5713140223561
MPN:
21038391205
21 03 839 1205
21038391205 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.6584 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
20.66 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6584 €
5 pcs.
19.7183 €
10 pcs.
19.1352 €
25 pcs.
17.8262 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 21038391205, Harting

Sensor-actuator connector, straight, crimp termination, male, rated current: 4 A, contacts: 2+shielding, Conductor cross-section: 0.08-0,32 mm² stranded.

Technical specifications
Filter Property Value
Product type plug
Pin number 2 pole
Thread size M12
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes