21038224505 | Harting
Jack, M12, 5 pole, crimp connection, screw locking, angled, 21038224505
Order No.: 45F0184
EAN: 4099889690330
MPN:
21038224505
21 03 822 4505
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.7694 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
40.77 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7694 €
5 pcs.
38.9130 €
10 pcs.
37.7706 €
25 pcs.
35.1764 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21038121511, HARTING
Features
- Screw lock
- A-coded
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |