21038221535 | Harting

Plug, M12, 5 pole, crimp connection, screw locking, straight, 21038221535

Order No.: 42P3961
EAN: 5713140227439
MPN:
21038221535
21 03 822 1535
21038221535 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.9217 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
46.92 € *
Price list
Quantity
Price per unit*
1 pcs.
46.9217 €
5 pcs.
44.7916 €
10 pcs.
43.4707 €
25 pcs.
40.4957 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 21038221535, Harting

Cable connector, straight, male, A-coding, crimp termination, Polyamide (PA), contacts: 4, 5, Conductor cross-section: 0.14-0.75 mm².

Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Additional parts unequipped
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes