21038214805 | Harting

Jack, M12, 8 pole, crimp connection, screw locking, angled, 21038214805

Order No.: 45F0177
EAN: 4099889690279
MPN:
21038214805
21 03 821 4805
21038214805 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.1328 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
25.13 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1328 €
5 pcs.
23.9904 €
10 pcs.
23.2883 €
25 pcs.
21.6937 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 21033292401, HARTING

Features

  • Screw lock
  • Pollution degree: 3
  • Overvoltage category: II
  • Material contact: Brass
Technical specifications
Filter Property Value
Product type jack
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection crimp connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes