21038214516 | Harting
Jack, M12, 5 pole, crimp connection, screw locking, angled, 21038214516
Order No.: 42P3959
EAN: 5713140226326
MPN:
21038214516
21 03 821 4516
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9765 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
28.98 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9765 €
5 pcs.
27.6556 €
10 pcs.
26.8464 €
25 pcs.
25.0019 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 21038214516, Harting
Cable connector, angled, female, A-coding, crimp termination, screw locking, Conductor cross-section: 0.12-0.82 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Additional parts | unequipped | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |