21038214505 | Harting
Jack, M12, 5 pole, crimp connection, screw locking, angled, 21038214505
Order No.: 45F0173
EAN: 4099889690262
MPN:
21038214505
21 03 821 4505
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.1328 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
25.13 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1328 €
5 pcs.
23.9904 €
10 pcs.
23.2883 €
25 pcs.
21.6937 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21023594301, HARTING
Features
- Screw lock
- Overvoltage category: III
- Degree of protection: IP67
- Pollution degree: 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |