21038213833 | Harting

Plug, M12, 8 pole, crimp connection, Outer Push-Pull, angled, 21038213833

Order No.: 42P3949
EAN: 5713140227125
MPN:
21038213833
21 03 821 3833
21038213833 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.8706 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
25.87 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8706 €
5 pcs.
24.7044 €
10 pcs.
23.9785 €
25 pcs.
22.3363 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 21038213833, Harting

Cable connector, angled, male, crimp termination, Liquid crystal polymer (LCP), Outer PushPull.

Technical specifications
Filter Property Value
Product type plug
Pin number 8 pole
Thread size M12
Coding A
Type of locking Outer Push-Pull
Orientation angled
Contact connection crimp connection
Additional parts unequipped
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes