21038213830 | Harting

Plug, M12, 8 pole, crimp connection, angled, 21038213830

Order No.: 42P3947
EAN: 5713140227118
MPN:
21038213830
21 03 821 3830
21038213830 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.8325 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
31.83 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8325 €
5 pcs.
30.3807 €
10 pcs.
29.4882 €
25 pcs.
27.4652 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 21038213830, Harting

Cable connector, angled, male, A-coding, crimp termination, Liquid-crystal polymer (LCP), contacts: 8, Conductor cross-section: 0.13-0.33 mm².

Technical specifications
Filter Property Value
Product type plug
Pin number 8 pole
Thread size M12
Coding A
Orientation angled
Contact connection crimp connection
Additional parts unequipped
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes