21038213505 | Harting

Plug, M12, 5 pole, crimp connection, screw locking, angled, 21038213505

Order No.: 45F0167
EAN: 4099889690231
MPN:
21038213505
21 03 821 3505
21038213505 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.1328 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
25.13 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1328 €
5 pcs.
23.9904 €
10 pcs.
23.2883 €
25 pcs.
21.6937 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 21033011000, HARTING

Features

  • Accessories
  • Screw lock
  • Degree of protection: IP65
  • RoHs-compatible
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes