21038212830 | Harting
Jack, M12, 8 pole, crimp connection, Outer Push-Pull, straight, 21038212830
Order No.: 42P3941
EAN: 5713140226906
MPN:
21038212830
21 03 821 2830
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7980 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
28.80 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7980 €
5 pcs.
27.4890 €
10 pcs.
26.6798 €
25 pcs.
24.8472 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 21038212830, Harting
Cable connector, straight, female, A-coding, crimp termination, Liquid-crystal polymer (LCP), contacts: 8, Conductor cross-section: 0.13-0.33 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | Outer Push-Pull | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Additional parts | unequipped | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |