21038212527 | Harting
Jack, M12, 5 pole, crimp connection, screw lock/push-pull, straight, 21038212527
Order No.: 42P3933
EAN: 5713140225602
MPN:
21038212527
21 03 821 2527
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5517 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
19.55 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5517 €
5 pcs.
18.6592 €
10 pcs.
18.1118 €
25 pcs.
16.8742 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 21038212527, Harting
Cable connector, panel feed through, for rear mounting, female, crimp termination, screw locking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw lock/push-pull | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Additional parts | unequipped | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |