21038212525 | Harting
Jack, M12, 5 pole, crimp connection, screw locking, straight, 21038212525
Order No.: 45F0162
EAN: 4099889690200
MPN:
21038212525
21 03 821 2525
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0741 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.07 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0741 €
5 pcs.
22.0269 €
10 pcs.
21.3843 €
25 pcs.
19.9087 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21038211805, HARTING
Features
- Screw lock
- A-coded
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |