21038212517 | Harting

Jack, M12, 5 pole, crimp connection, screw locking, straight, 21038212517

Order No.: 42P6585
EAN: 5713140225558
MPN:
21038212517
21038212517 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.2998 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.30 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2998 €
5 pcs.
23.1931 €
10 pcs.
22.5148 €
25 pcs.
20.9678 €
*incl. VAT plus shipping costs
Subject to prior sale

M12 sensor actuator connector, 21038212517, Harting

Cable connector, straight, female, A-coding, Crimp termination, Contacts: 5, 4, Screw locking, Degree of protection: IP65 / IP67 mated condition.

Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes