21038212512 | Harting
Jack, M12, 5 pole, crimp connection, screw locking, straight, 21038212512
Order No.: 45F0161
EAN: 4099889690194
MPN:
21038212512
21 03 821 2512
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.3351 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
25.34 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3351 €
5 pcs.
24.1927 €
10 pcs.
23.4787 €
25 pcs.
21.8722 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 09150000421, HARTING
Features
- Screw lock
- Degree of protection: IP65
- Made of: Aluminium
- RoHs-compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |