21038212507 | Harting

Jack, M12, 5 pole, crimp connection, screw locking, straight, 21038212507

Order No.: 42P3923
EAN: 5713140225480
MPN:
21038212507
21 03 821 2507
21038212507 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.9686 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
18.97 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9686 €
10 pcs.
17.7905 €
25 pcs.
17.2431 €
50 pcs.
16.0293 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 21038212507, Harting

Cable connector, straight, female, A-coding, crimp termination, Polyamide (PA), contacts: 5, 4, Conductor cross-section: 0.13-0.82 mm².

Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Additional parts unequipped
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes