21038212505 | Harting

Jack, M12, 5 pole, crimp connection, screw locking, straight, 21038212505

Order No.: 45F0158
EAN: 4099889690170
MPN:
21038212505
21 03 821 2505
21038212505 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.5390 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
21.54 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5390 €
5 pcs.
20.5632 €
10 pcs.
19.9563 €
25 pcs.
18.5878 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 09151123101, HARTING

Features

  • Crimp connection
  • Pollution degree: 3
  • Material flammability class to UL 94: V-0
  • Made of: Polyamide
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes