21038211530 | Harting

Plug, M12, 5 pole, crimp connection, push pull, straight, 21038211530

Order No.: 45F0155
EAN: 4099889690149
MPN:
21038211530
21 03 821 1530
21038211530 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.7635 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
25.76 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7635 €
5 pcs.
24.5973 €
10 pcs.
23.8714 €
25 pcs.
22.2411 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 21410000013, HARTING

Features

  • Accessories
  • Screw lock
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking push pull
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No