21038211516 | Harting
Plug, M12, 5 pole, crimp connection, screw locking, straight, 21038211516
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7044 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.70 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7044 €
5 pcs.
23.5858 €
10 pcs.
22.8837 €
25 pcs.
21.3248 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 sensor actuator connector, 21038211516, Harting
Cable connector, straight, male, A-coding, Crimp termination, Contacts: 5, 4, Screw locking, Degree of protection: IP65 / IP67 mated condition.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |