21038211515 | Harting

Plug, M12, 5 pole, crimp connection, screw locking, straight, 21038211515

Order No.: 42P6586
EAN: 5713140225411
MPN:
21038211515
21038211515 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.4188 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.42 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4188 €
5 pcs.
23.3121 €
10 pcs.
22.6219 €
25 pcs.
21.0749 €
*incl. VAT plus shipping costs
Subject to prior sale

M12 sensor actuator connector, 21038211515, Harting

Cable connector, straight, male, A-coding, Crimp termination, Contacts: 5, 4, Screw locking, Degree of protection: IP65 / IP67 mated condition.

Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes